


SE10FD-M3/H | |
|---|---|
DigiKey Part Number | SE10FD-M3/HGITR-ND - Tape & Reel (TR) SE10FD-M3/HGICT-ND - Cut Tape (CT) SE10FD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FD-M3/H |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FDHM3/H | Vishay General Semiconductor - Diodes Division | 27.000 | 112-SE10FDHM3/HCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15790 € | 15,79 € |
| 500 | 0,11796 € | 58,98 € |
| 1.000 | 0,10506 € | 105,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08864 € | 265,92 € |
| 6.000 | 0,08036 € | 482,16 € |
| 9.000 | 0,07613 € | 685,17 € |
| 15.000 | 0,07139 € | 1.070,85 € |
| 21.000 | 0,06858 € | 1.440,18 € |
| 30.000 | 0,06584 € | 1.975,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

