Diode 600 V 3A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

SE10DJ-M3/I

DigiKey Part Number
SE10DJ-M3/IGITR-ND - Tape & Reel (TR)
SE10DJ-M3/IGICT-ND - Cut Tape (CT)
SE10DJ-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10DJ-M3/I
Description
DIODE STANDARD 600V 3A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
EDA/CAD Models
SE10DJ-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
67pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,77800 €7,78 €
1000,69720 €69,72 €
5000,55226 €276,13 €
1.0000,51128 €511,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42157 €843,14 €
6.0000,41771 €2.506,26 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €