Parametric Equivalent

SE100PWB-M3/I | |
|---|---|
DigiKey Part Number | SE100PWB-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE100PWB-M3/I |
Description | DIODE STANDARD 100V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.6 µs |
Series | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.14 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE100PWBHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE100PWBHM3/I-ND | 0,44723 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,36046 € | 1.622,07 € |
| Unit Price without VAT: | 0,36046 € |
|---|---|
| Unit Price with VAT: | 0,42174 € |


