


SE07PG-M3/84A | |
|---|---|
DigiKey Part Number | SE07PG-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE07PG-M3/84A |
Description | DIODE STD 400V 700MA DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Series | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07027 € | 632,43 € |
| Unit Price without VAT: | 0,07027 € |
|---|---|
| Unit Price with VAT: | 0,08222 € |

