
SBYV26C-E3/73 | |
|---|---|
DigiKey Part Number | SBYV26C-E3/73GICT-ND - Cut Tape (CT) SBYV26C-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBYV26C-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54180 € | 54,18 € |
| 500 | 0,42352 € | 211,76 € |
| 1.000 | 0,38544 € | 385,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33707 € | 1.011,21 € |
| 6.000 | 0,31272 € | 1.876,32 € |
| 9.000 | 0,30032 € | 2.702,88 € |
| 15.000 | 0,28639 € | 4.295,85 € |
| 21.000 | 0,27815 € | 5.841,15 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

