


SB560A-E3/73 | |
|---|---|
DigiKey Part Number | SB560A-E3/73GICT-ND - Cut Tape (CT) SB560A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB560A-E3/73 |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB560A-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53070 € | 53,07 € |
| 500 | 0,41450 € | 207,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37708 € | 377,08 € |
| 2.000 | 0,34560 € | 691,20 € |
| 3.000 | 0,32956 € | 988,68 € |
| 5.000 | 0,31153 € | 1.557,65 € |
| 7.000 | 0,30086 € | 2.106,02 € |
| 10.000 | 0,29049 € | 2.904,90 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

