
SB160-E3/53 | |
|---|---|
DigiKey Part Number | 112-SB160-E3/53CT-ND - Cut Tape (CT) 112-SB160-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB160-E3/53 |
Description | DIODE SCHOTTKY 60V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32750 € | 32,75 € |
| 500 | 0,25110 € | 125,55 € |
| 1.000 | 0,22648 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19519 € | 585,57 € |
| 6.000 | 0,17943 € | 1.076,58 € |
| 9.000 | 0,17140 € | 1.542,60 € |
| 15.000 | 0,16238 € | 2.435,70 € |
| 21.000 | 0,15704 € | 3.297,84 € |
| 30.000 | 0,15185 € | 4.555,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

