10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC5.0-E3/54

DigiKey Part Number
SAC5.0-E3/54GITR-ND - Tape & Reel (TR)
SAC5.0-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC5.0-E3/54
Description
TVS DIODE 5VWM 10VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
44A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,08300 €10,83 €
1000,72830 €72,83 €
5000,57618 €288,09 €
1.0000,52724 €527,24 €
2.0000,49022 €980,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40050 €1.602,00 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:1,98900 €