SAC22-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20614 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 19
Unit Price: 0,67000 €
Datasheet
35.4V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC22-E3/73

DigiKey Part Number
SAC22-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC22-E3/73
Description
TVS DIODE 22VWM 35.4VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.4V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAC22Littelfuse Inc.0SAC22-ND0,20614 €Direct
SA22ALittelfuse Inc.1918-SA22ACT-ND0,67000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,50103 €1.002,06 €
Manufacturers Standard Package
Unit Price without VAT:0,50103 €
Unit Price with VAT:0,58621 €