
SAC12-E3/73 | |
|---|---|
DigiKey Part Number | SAC12-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC12-E3/73 |
Description | TVS DIODE 12VWM 19VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 25A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46083 € | 921,66 € |
| 4.000 | 0,42818 € | 1.712,72 € |
| 6.000 | 0,41180 € | 2.470,80 € |
| Unit Price without VAT: | 0,46083 € |
|---|---|
| Unit Price with VAT: | 0,53917 € |




