
SA7.0A-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA7.0A-E3/54TR-ND - Tape & Reel (TR) 112-SA7.0A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.0A-E3/54 |
Description | TVS DIODE 7VWM 12VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE8.2A | Littelfuse Inc. | 1.111 | 18-P6KE8.2ACT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32780 € | 32,78 € |
| 500 | 0,25138 € | 125,69 € |
| 1.000 | 0,22674 € | 226,74 € |
| 2.000 | 0,20601 € | 412,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18855 € | 754,20 € |
| 8.000 | 0,17387 € | 1.390,96 € |
| 12.000 | 0,16639 € | 1.996,68 € |
| 20.000 | 0,15799 € | 3.159,80 € |
| 28.000 | 0,15301 € | 4.284,28 € |
| 40.000 | 0,14818 € | 5.927,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

