
SA2D-E3/5AT | |
|---|---|
DigiKey Part Number | SA2D-E3/5ATGITR-ND - Tape & Reel (TR) SA2D-E3/5ATGICT-ND - Cut Tape (CT) SA2D-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2D-E3/5AT |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2R02A | STMicroelectronics | 10.902 | 497-5255-1-ND | 0,48000 € | Direct |
| ES2DA-13-F | Diodes Incorporated | 201.882 | ES2DA-FDICT-ND | 0,64000 € | Similar |
| RS1D | onsemi | 64.288 | RS1DFSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,14246 € | 71,23 € |
| 1.000 | 0,12726 € | 127,26 € |
| 2.000 | 0,11447 € | 228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09539 € | 715,43 € |
| 15.000 | 0,08764 € | 1.314,60 € |
| 22.500 | 0,08369 € | 1.883,03 € |
| 37.500 | 0,07925 € | 2.971,88 € |
| 52.500 | 0,07662 € | 4.022,55 € |
| 75.000 | 0,07406 € | 5.554,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

