Similar
Similar
Similar

SA13AHE3/54 | |
|---|---|
DigiKey Part Number | SA13AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA13AHE3/54 |
Description | TVS DIODE 13VWM 21.5VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 23.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28767 € | 1.150,68 € |
| 8.000 | 0,26748 € | 2.139,84 € |
| 12.000 | 0,25904 € | 3.108,48 € |
| Unit Price without VAT: | 0,28767 € |
|---|---|
| Unit Price with VAT: | 0,33657 € |


