


S8CJ-M3/I | |
|---|---|
DigiKey Part Number | S8CJ-M3/IGITR-ND - Tape & Reel (TR) S8CJ-M3/IGICT-ND - Cut Tape (CT) S8CJ-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CJ-M3/I |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,30921 € | 1.082,23 € |
| 7.000 | 0,28701 € | 2.009,07 € |
| 10.500 | 0,27571 € | 2.894,95 € |
| 17.500 | 0,26301 € | 4.602,68 € |
| 24.500 | 0,25549 € | 6.259,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,31000 € | 3,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,31000 € | 3,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |




