


S5G-E3/57T | |
|---|---|
DigiKey Part Number | S5G-E3/57TGITR-ND - Tape & Reel (TR) S5G-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5G-E3/57T |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27260 € | 27,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,19116 € | 162,49 € |
| 1.700 | 0,17276 € | 293,69 € |
| 2.550 | 0,16338 € | 416,62 € |
| 4.250 | 0,15283 € | 649,53 € |
| 5.950 | 0,14658 € | 872,15 € |
| 8.500 | 0,14051 € | 1.194,34 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

