


S3G-E3/9AT | |
|---|---|
DigiKey Part Number | S3G-E3/9ATGITR-ND - Tape & Reel (TR) S3G-E3/9ATGICT-ND - Cut Tape (CT) S3G-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,22640 € | 22,64 € |
| 500 | 0,17494 € | 87,47 € |
| 1.000 | 0,15463 € | 154,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12884 € | 450,94 € |
| 7.000 | 0,11102 € | 777,14 € |
| 10.500 | 0,10437 € | 1.095,88 € |
| 17.500 | 0,10389 € | 1.818,08 € |
| 24.500 | 0,10246 € | 2.510,27 € |
| 35.000 | 0,09887 € | 3.460,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

