


S1FLB-GS08 | |
|---|---|
DigiKey Part Number | 112-S1FLB-GS08TR-ND - Tape & Reel (TR) 112-S1FLB-GS08CT-ND - Cut Tape (CT) 112-S1FLB-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLB-GS08 |
Description | DIODE STD 100V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S1FLB-GS08 Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S07B-M-18 | Vishay General Semiconductor - Diodes Division | 49.140 | 112-S07B-M-18CT-ND | 0,47000 € | Parametric Equivalent |
| S1FLB-M-08 | Vishay General Semiconductor - Diodes Division | 13.949 | S1FLB-M-08GICT-ND | 0,31000 € | Parametric Equivalent |
| S1BL | Taiwan Semiconductor Corporation | 18.293 | 1801-S1BLCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07460 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06237 € | 187,11 € |
| 6.000 | 0,05620 € | 337,20 € |
| 9.000 | 0,05305 € | 477,45 € |
| 15.000 | 0,04951 € | 742,65 € |
| 21.000 | 0,04741 € | 995,61 € |
| 30.000 | 0,04537 € | 1.361,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

