


RS3J-E3/9AT | |
|---|---|
DigiKey Part Number | RS3J-E3/9ATGITR-ND - Tape & Reel (TR) RS3J-E3/9ATGICT-ND - Cut Tape (CT) RS3J-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3J-E3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R06S | STMicroelectronics | 6.770 | 497-3779-1-ND | 0,66000 € | Direct |
| ES3J | onsemi | 21.051 | ES3JCT-ND | 0,75000 € | Similar |
| RS3J-13-F | Diodes Incorporated | 9.967 | RS3J-FDICT-ND | 0,82000 € | Similar |
| S3J | onsemi | 16.377 | S3JFSCT-ND | 0,65000 € | Similar |
| STTH3L06S | STMicroelectronics | 5.154 | 497-3764-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34620 € | 34,62 € |
| 500 | 0,26604 € | 133,02 € |
| 1.000 | 0,24020 € | 240,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,18053 € | 631,86 € |
| 7.000 | 0,16606 € | 1.162,42 € |
| 10.500 | 0,15869 € | 1.666,24 € |
| 17.500 | 0,15041 € | 2.632,17 € |
| 24.500 | 0,14550 € | 3.564,75 € |
| 35.000 | 0,14074 € | 4.925,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

