


RS1FK-M3/H | |
|---|---|
DigiKey Part Number | 112-RS1FK-M3/HTR-ND - Tape & Reel (TR) 112-RS1FK-M3/HCT-ND - Cut Tape (CT) 112-RS1FK-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FK-M3/H |
Description | DIODE STANDARD 800V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08652 € | 43,26 € |
| 1.000 | 0,07669 € | 76,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06416 € | 192,48 € |
| 6.000 | 0,05784 € | 347,04 € |
| 9.000 | 0,05461 € | 491,49 € |
| 15.000 | 0,05099 € | 764,85 € |
| 21.000 | 0,04884 € | 1.025,64 € |
| 30.000 | 0,04675 € | 1.402,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

