Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMPG06DHE3_A/73 | |
|---|---|
DigiKey Part Number | RMPG06DHE3_A/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06DHE3_A/73 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06D-E3/100 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06D-E3/100-ND | 0,24266 € | Parametric Equivalent |
| RMPG06D-E3/53 | Vishay General Semiconductor - Diodes Division | 4.990 | 112-RMPG06D-E3/53CT-ND | 1,02000 € | Parametric Equivalent |
| RMPG06D-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06D-E3/54GICT-ND | 1,02000 € | Parametric Equivalent |
| RMPG06D-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06D-E3/73-ND | 0,24266 € | Parametric Equivalent |
| RMPG06DHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06DHE3_A/53-ND | 0,26269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21672 € | 2.600,64 € |
| Unit Price without VAT: | 0,21672 € |
|---|---|
| Unit Price with VAT: | 0,25356 € |




