RGP10K-E3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26195 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31014 €
Datasheet

Direct


onsemi
In Stock: 232
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,52508 €
Datasheet

Similar


onsemi
In Stock: 26.840
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50.626
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.757
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 37.838
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 27.594
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 8.661
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 112.369
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 198.591
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 15.170
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.808
Unit Price: 0,15491 €
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10K-E3/53

DigiKey Part Number
RGP10K-E3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10K-E3/53
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,26195 €3.143,40 €
Unit Price without VAT:0,26195 €
Unit Price with VAT:0,30648 €