Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10J-E3/54

DigiKey Part Number
RGP10J-E3/54GITR-ND - Tape & Reel (TR)
RGP10J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10J-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.279
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,78900 €7,89 €
1000,52240 €52,24 €
5000,40774 €203,87 €
1.0000,37082 €370,82 €
2.0000,33976 €679,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,30308 €1.666,94 €
11.0000,28280 €3.110,80 €
16.5000,27248 €4.495,92 €
27.5000,26195 €7.203,62 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €