


BZT52B68-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B68-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B68-E3-08CT-ND - Cut Tape (CT) 112-BZT52B68-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B68-E3-08 |
Description | DIODE ZENER 68V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10232 € | 102,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08623 € | 258,69 € |
| 6.000 | 0,07812 € | 468,72 € |
| 9.000 | 0,07398 € | 665,82 € |
| 15.000 | 0,06933 € | 1.039,95 € |
| 21.000 | 0,06658 € | 1.398,18 € |
| 30.000 | 0,06390 € | 1.917,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |










