
RGP02-12E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-12E-E3/54GITR-ND - Tape & Reel (TR) RGP02-12E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-12E-E3/54 |
Description | DIODE STD 1200V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1200 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP02-12E-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68580 € | 68,58 € |
| 500 | 0,54122 € | 270,61 € |
| 1.000 | 0,49468 € | 494,68 € |
| 2.000 | 0,45555 € | 911,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,37103 € | 2.040,67 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

