Diode 50 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41A-E3/96

DigiKey Part Number
112-RGL41A-E3/96TR-ND - Tape & Reel (TR)
112-RGL41A-E3/96CT-ND - Cut Tape (CT)
112-RGL41A-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL41A-E3/96
Description
DIODE STANDARD 50V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,77300 €7,73 €
1000,51100 €51,10 €
5000,39866 €199,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34406 €516,09 €
3.0000,31657 €949,71 €
4.5000,30257 €1.361,57 €
7.5000,28683 €2.151,22 €
10.5000,27751 €2.913,85 €
15.0000,26846 €4.026,90 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €