
RGL34K-E3/83 | |
|---|---|
DigiKey Part Number | RGL34K-E3/83GITR-ND - Tape & Reel (TR) RGL34K-E3/83GICT-ND - Cut Tape (CT) RGL34K-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34K-E3/83 |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34K-E3/98 | Vishay General Semiconductor - Diodes Division | 1.901 | RGL34K-E3/98GICT-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,50120 € | 50,12 € |
| 500 | 0,39074 € | 195,37 € |
| 1.000 | 0,35516 € | 355,16 € |
| 2.000 | 0,32525 € | 650,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,27568 € | 2.481,12 € |
| 18.000 | 0,25841 € | 4.651,38 € |
| 27.000 | 0,24962 € | 6.739,74 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

