
RGL34G-E3/98 | |
|---|---|
DigiKey Part Number | RGL34G-E3/98GITR-ND - Tape & Reel (TR) RGL34G-E3/98GICT-ND - Cut Tape (CT) RGL34G-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34G-E3/98 |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32064 € | 801,60 € |
| 5.000 | 0,29655 € | 1.482,75 € |
| 7.500 | 0,28427 € | 2.132,03 € |
| 12.500 | 0,27048 € | 3.381,00 € |
| 17.500 | 0,26232 € | 4.590,60 € |
| 25.000 | 0,25438 € | 6.359,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,50750 € | 50,75 € |
| 500 | 0,39566 € | 197,83 € |
| 1.000 | 0,35964 € | 359,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

