
PLZ6V8C-G3/H | |
|---|---|
DigiKey Part Number | 112-PLZ6V8C-G3/HTR-ND - Tape & Reel (TR) 112-PLZ6V8C-G3/HCT-ND - Cut Tape (CT) 112-PLZ6V8C-G3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ6V8C-G3/H |
Description | DIODE ZENER 6.84V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.84 V 960 mW ±2.56% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,08566 € | 42,83 € |
| 1.000 | 0,07590 € | 75,90 € |
| 2.000 | 0,06767 € | 135,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05966 € | 268,47 € |
| 9.000 | 0,05398 € | 485,82 € |
| 13.500 | 0,05109 € | 689,72 € |
| 22.500 | 0,04783 € | 1.076,17 € |
| 31.500 | 0,04591 € | 1.446,16 € |
| 45.000 | 0,04403 € | 1.981,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

