Zener Diode 6.84 V 960 mW ±2.56% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ6V8C-G3/H

DigiKey Part Number
112-PLZ6V8C-G3/HTR-ND - Tape & Reel (TR)
112-PLZ6V8C-G3/HCT-ND - Cut Tape (CT)
112-PLZ6V8C-G3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ6V8C-G3/H
Description
DIODE ZENER 6.84V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.84 V 960 mW ±2.56% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
960 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18500 €1,85 €
1000,11580 €11,58 €
5000,08566 €42,83 €
1.0000,07590 €75,90 €
2.0000,06767 €135,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,05966 €268,47 €
9.0000,05398 €485,82 €
13.5000,05109 €689,72 €
22.5000,04783 €1.076,17 €
31.5000,04591 €1.446,16 €
45.0000,04403 €1.981,35 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €