
PLZ5V1A-G3/H | |
|---|---|
DigiKey Part Number | PLZ5V1A-G3/HGITR-ND - Tape & Reel (TR) PLZ5V1A-G3/HGICT-ND - Cut Tape (CT) PLZ5V1A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ5V1A-G3/H |
Description | DIODE ZENER 4.94V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.94 V 960 mW ±2.63% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.63% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 960 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,07495 € | 74,95 € |
| 2.000 | 0,06683 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05892 € | 265,14 € |
| 9.000 | 0,05331 € | 479,79 € |
| 13.500 | 0,05045 € | 681,08 € |
| 22.500 | 0,04724 € | 1.062,90 € |
| 31.500 | 0,04534 € | 1.428,21 € |
| 45.000 | 0,04349 € | 1.957,05 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |






