


PLZ12C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ12C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ12C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ12C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ12C-HG3_A/H |
Description | DIODE ZENER 12V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,08500 € | 42,50 € |
| 1.000 | 0,07530 € | 75,30 € |
| 2.000 | 0,06714 € | 134,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05920 € | 266,40 € |
| 9.000 | 0,05357 € | 482,13 € |
| 13.500 | 0,05070 € | 684,45 € |
| 22.500 | 0,04748 € | 1.068,30 € |
| 31.500 | 0,04556 € | 1.435,14 € |
| 45.000 | 0,04371 € | 1.966,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

