Direct
Direct
Direct
Direct
Similar

P6SMB82CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB82CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB82CA-E3/52GICT-ND - Cut Tape (CT) P6SMB82CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB82CA-E3/52 |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB82CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB82CA-M3/52-ND | 0,14895 € | Direct |
| P6SMB82CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB82CA-M3/5B-ND | 0,14895 € | Direct |
| P6SMB82CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB82CAHE3/52-ND | 0,00000 € | Direct |
| P6SMB82CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB82CAHE3/5B-ND | 0,00000 € | Direct |
| SM6T100CA | STMicroelectronics | 8.483 | 497-7880-1-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11468 € | 344,04 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |










