
P6SMB180AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB180AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB180AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB180AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180AHM3_A/H |
Description | TVS DIODE 154VWM 246VC DO214AA |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27220 € | 27,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19523 € | 146,42 € |
| 1.500 | 0,17644 € | 264,66 € |
| 2.250 | 0,16686 € | 375,44 € |
| 3.750 | 0,15609 € | 585,34 € |
| 5.250 | 0,14970 € | 785,92 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

