
P6SMB15CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-P6SMB15CA-E3/5BTR-ND - Tape & Reel (TR) 112-P6SMB15CA-E3/5BCT-ND - Cut Tape (CT) 112-P6SMB15CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA-E3/5B |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16250 € | 81,25 € |
| 1.000 | 0,14549 € | 145,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12276 € | 392,83 € |
| 6.400 | 0,11202 € | 716,93 € |
| 9.600 | 0,10655 € | 1.022,88 € |
| 16.000 | 0,10040 € | 1.606,40 € |
| 22.400 | 0,09676 € | 2.167,42 € |
| 32.000 | 0,09322 € | 2.983,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

