
P6SMB100AHE3/5B | |
|---|---|
DigiKey Part Number | P6SMB100AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB100AHE3/5B |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB100A-M3/52-ND | 0,11178 € | Direct |
| P6SMB100A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB100A-M3/5B-ND | 0,10691 € | Direct |
| 1KSMB100A | Littelfuse Inc. | 742 | 1KSMB100ACT-ND | 0,76000 € | Similar |



