P6KE82-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.588
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.026
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08120 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13073 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08279 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.990
Unit Price: 0,28000 €
Datasheet
118V Clamp 5.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE82-E3/54

DigiKey Part Number
P6KE82-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE82-E3/54
Description
TVS DIODE 66.4VWM 118V DO204AC
Customer Reference
Detailed Description
118V Clamp 5.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66.4V
Voltage - Breakdown (Min)
73.8V
Voltage - Clamping (Max) @ Ipp
118V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types