
P6KE47A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE47A-E3/54GITR-ND - Tape & Reel (TR) P6KE47A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE47A-E3/54 |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,25650 € | 128,25 € |
| 1.000 | 0,23138 € | 231,38 € |
| 2.000 | 0,21025 € | 420,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19246 € | 769,84 € |
| 8.000 | 0,17750 € | 1.420,00 € |
| 12.000 | 0,16988 € | 2.038,56 € |
| 20.000 | 0,16131 € | 3.226,20 € |
| 28.000 | 0,15624 € | 4.374,72 € |
| 40.000 | 0,15132 € | 6.052,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

