
P6KE24CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE24CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24CAHE3/73 |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE24CA-E3/73-ND | 0,34292 € | Direct |
| P6KE24CA | Taiwan Semiconductor Corporation | 0 | 1801-P6KE24CATR-ND | 0,11652 € | Direct |
| P6KE24CA | Littelfuse Inc. | 1.620 | P6KE24CALFCT-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37407 € | 1.496,28 € |
| Unit Price without VAT: | 0,37407 € |
|---|---|
| Unit Price with VAT: | 0,43766 € |




