Direct
Similar

P6KE20CAHE3/54 | |
|---|---|
DigiKey Part Number | P6KE20CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE20CAHE3/54 |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE20CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE20CA-E3/54GICT-ND | 0,94000 € | Direct |
| P4KE20CA | Littelfuse Inc. | 3.928 | 18-P4KE20CACT-ND | 0,63000 € | Similar |
| P6KE20CA | Taiwan Semiconductor Corporation | 2.228 | P6KE20CAFSCT-ND | 0,56000 € | Similar |
| P6KE20CA | Littelfuse Inc. | 7.962 | P6KE20CALFCT-ND | 0,65000 € | Similar |
| P6KE20CA-B | Littelfuse Inc. | 1.489 | F6117-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35993 € | 1.439,72 € |
| Unit Price without VAT: | 0,35993 € |
|---|---|
| Unit Price with VAT: | 0,42112 € |








