
P6KE16CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE16CA-E3/54GITR-ND - Tape & Reel (TR) P6KE16CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE16CA-E3/54 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,38990 € | 38,99 € |
| 500 | 0,30084 € | 150,42 € |
| 1.000 | 0,27216 € | 272,16 € |
| 2.000 | 0,24801 € | 496,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22768 € | 910,72 € |
| 8.000 | 0,21060 € | 1.684,80 € |
| 12.000 | 0,20189 € | 2.422,68 € |
| 20.000 | 0,19212 € | 3.842,40 € |
| 28.000 | 0,18633 € | 5.217,24 € |
| 40.000 | 0,18070 € | 7.228,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |









