179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE130AHE3/54

DigiKey Part Number
112-P6KE130AHE3/54TR-ND - Tape & Reel (TR)
112-P6KE130AHE3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE130AHE3/54
Description
TVS DIODE 111VWM 179VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,70700 €7,07 €
1000,46740 €46,74 €
5000,36432 €182,16 €
1.0000,33113 €331,13 €
2.0000,30680 €613,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27971 €1.118,84 €
8.0000,25997 €2.079,76 €
12.0000,25065 €3.007,80 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €