P4SMA62CAHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet
85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA62CAHE3_A/H

DigiKey Part Number
P4SMA62CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA62CAHE3_A/H
Description
TVS DIODE 53VWM 85VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
53V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
58.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA62CATaiwan Semiconductor Corporation01801-P4SMA62CATR-ND0,08384 €Similar
SMAJ51CATaiwan Semiconductor Corporation01801-SMAJ51CACT-ND0,46000 €Similar
SMAJ54CATaiwan Semiconductor Corporation01801-SMAJ54CACT-ND0,46000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,13376 €1.203,84 €
Unit Price without VAT:0,13376 €
Unit Price with VAT:0,15650 €