Image for P4SMA510AHM3_B/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA510AHM3_B/I

DigiKey Part Number
P4SMA510AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA510AHM3_B/I
Description
TVS DIODE 434VWM 698VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
698V Clamp 430mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
430mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,16523 €1.239,22 €
15.0000,15341 €2.301,15 €
22.5000,14739 €3.316,27 €
37.5000,14652 €5.494,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16523 €
Unit Price with VAT:0,19332 €