
P4SMA480AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P4SMA480AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA480AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA480AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480AHM3_B/H |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 460mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 460mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30910 € | 30,91 € |
| 500 | 0,23708 € | 118,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,19708 € | 354,74 € |
| 3.600 | 0,18019 € | 648,68 € |
| 5.400 | 0,17159 € | 926,59 € |
| 9.000 | 0,16192 € | 1.457,28 € |
| 12.600 | 0,15619 € | 1.967,99 € |
| 18.000 | 0,15063 € | 2.711,34 € |
| 45.000 | 0,14652 € | 6.593,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

