
P4SMA22A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA22A-E3/61GITR-ND - Tape & Reel (TR) P4SMA22A-E3/61GICT-ND - Cut Tape (CT) P4SMA22A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA22A-E3/61 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12190 € | 60,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09921 € | 178,58 € |
| 3.600 | 0,08962 € | 322,63 € |
| 5.400 | 0,08473 € | 457,54 € |
| 9.000 | 0,07923 € | 713,07 € |
| 12.600 | 0,07598 € | 957,35 € |
| 18.000 | 0,07281 € | 1.310,58 € |
| 45.000 | 0,06586 € | 2.963,70 € |
| 90.000 | 0,06261 € | 5.634,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

