P4SMA220AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.340
Unit Price: 0,40000 €
Datasheet
Image for P4SMA220AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA220AHE3_A/I

DigiKey Part Number
P4SMA220AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA220AHE3_A/I
Description
TVS DIODE 185VWM 328VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10494 €787,05 €
15.0000,09668 €1.450,20 €
22.5000,09247 €2.080,57 €
37.5000,08774 €3.290,25 €
52.5000,08541 €4.484,02 €
Manufacturers Standard Package
Unit Price without VAT:0,10494 €
Unit Price with VAT:0,12278 €