
P4SMA15CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA15CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA15CA-E3/61GICT-ND - Cut Tape (CT) P4SMA15CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA-E3/61 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19010 € | 19,01 € |
| 500 | 0,14288 € | 71,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,11658 € | 209,84 € |
| 3.600 | 0,10547 € | 379,69 € |
| 5.400 | 0,09980 € | 538,92 € |
| 9.000 | 0,09343 € | 840,87 € |
| 12.600 | 0,08966 € | 1.129,72 € |
| 18.000 | 0,08599 € | 1.547,82 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


