Direct
Direct
Direct
Direct
Similar
Similar

P4SMA13CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA13CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13CA-E3/5A |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08853 € | 663,98 € |
| 15.000 | 0,08132 € | 1.219,80 € |
| 22.500 | 0,07765 € | 1.747,12 € |
| 37.500 | 0,07352 € | 2.757,00 € |
| 52.500 | 0,07107 € | 3.731,17 € |
| 75.000 | 0,06960 € | 5.220,00 € |
| Unit Price without VAT: | 0,08853 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |





