Direct

P4KE62AHE3/73 | |
|---|---|
DigiKey Part Number | P4KE62AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE62AHE3/73 |
Description | TVS DIODE 53VWM 85VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE62A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE62A-E3/73-ND | 0,24247 € | Direct |
| P4KE62A | Littelfuse Inc. | 4.900 | 18-P4KE62ACT-ND | 0,59000 € | Direct |
| P4KE62A-B | Littelfuse Inc. | 0 | P4KE62A-B-ND | 0,16140 € | Direct |
| P4KE62A-G | Comchip Technology | 0 | P4KE62A-G-ND | 0,10296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27591 € | 827,73 € |
| Unit Price without VAT: | 0,27591 € |
|---|---|
| Unit Price with VAT: | 0,32281 € |




