
P4KE51AHE3/54 | |
|---|---|
DigiKey Part Number | 112-P4KE51AHE3/54TR-ND - Tape & Reel (TR) 112-P4KE51AHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE51AHE3/54 |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46710 € | 46,71 € |
| 500 | 0,36294 € | 181,47 € |
| 1.000 | 0,32942 € | 329,42 € |
| 2.000 | 0,30120 € | 602,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,26786 € | 1.473,23 € |
| 11.000 | 0,24944 € | 2.743,84 € |
| 16.500 | 0,24005 € | 3.960,83 € |
| 27.500 | 0,22951 € | 6.311,52 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

